

DEMOBOARD-T7024PGM | |
|---|---|
DigiKey Part Number | DEMOBOARD-T7024PGM-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD-T7024PGM |
Description | BOARD DEMO FOR T7024PGM |
Customer Reference | |
Detailed Description | T7024PGM - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part T7024PGM |
Packaging Box | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,07000 € | 319,07 € |
| Unit Price without VAT: | 319,07000 € |
|---|---|
| Unit Price with VAT: | 379,69330 € |

