
D16-4150E3/TU | |
|---|---|
DigiKey Part Number | 150-D16-4150E3/TU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | D16-4150E3/TU |
Description | DIODE ARRAY GEN PURP 75V 16-DIP |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 75 V Through Hole 16-DIP (0.300", 7.62mm) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microsemi Corporation | Reverse Recovery Time (trr) 4 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 8 Independent | Mounting Type Through Hole |
Technology Standard | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 16-DIP |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |

