
CPT60145 | |
|---|---|
DigiKey Part Number | 150-CPT60145-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT60145 |
Description | DIODE MOD SCHOTT 45V 300A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 300A Chassis Mount MD3CC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 300A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 550 mV @ 300 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 21 mA @ 45 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case MD3CC |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package Twin Tower |

