
CPT60035 | |
|---|---|
DigiKey Part Number | 150-CPT60035-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT60035 |
Description | DIODE MOD SCHOT 35V 300A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 300A Chassis Mount TO-244AB |
Category | Current - Average Rectified (Io) (per Diode) 300A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 650 mV @ 300 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 8 mA @ 35 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-244AB |

