Diode Array 1 Pair Series Connection 150 V 300A Chassis Mount MD3CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT600150D

DigiKey Part Number
150-CPT600150D-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CPT600150D
Description
DIODE MOD SCHOT 150V 300A 2TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 150 V 300A Chassis Mount MD3CC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
300A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
850 mV @ 300 A
Packaging
Bulk
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
7 mA @ 150 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
MD3CC
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
Twin Tower
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.