
CPT600150A | |
|---|---|
DigiKey Part Number | 150-CPT600150A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT600150A |
Description | DIODE MOD SCHOTTKY 150V TO-244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 300A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 300A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 850 mV @ 300 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 7 mA @ 150 V |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-244AB |

