
CPT50060 | |
|---|---|
DigiKey Part Number | 150-CPT50060-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT50060 |
Description | DIODE MOD SCHOTT 60V 250A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 250A Chassis Mount Twin Tower |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 250A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 730 mV @ 250 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 8 mA @ 60 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Twin Tower |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package Twin Tower |

