
CPT40145 | |
|---|---|
DigiKey Part Number | 150-CPT40145-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT40145 |
Description | DIODE MOD SCHOTT 45V 200A MD3CC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 200A Chassis Mount MD3CC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 200A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 570 mV @ 200 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 10 mA @ 45 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case MD3CC |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package MD3CC |

