CPT40090D | |
|---|---|
DigiKey Part Number | 150-CPT40090D-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT40090D |
Description | DIODE MOD SCHOT 90V 200A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 90 V 200A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 200A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 890 mV @ 200 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 5 mA @ 90 V |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-244AB |