
CPT400100D | |
|---|---|
DigiKey Part Number | 150-CPT400100D-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT400100D |
Description | DIODE MOD SCHOTTKY 100V TO-244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 100 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB |

