Image for CPT30050D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT30050D

DigiKey Part Number
150-CPT30050D-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
CPT30050D
Description
DIODE MOD SCHOT 50V 150A TO244AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 50 V 150A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
150A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
760 mV @ 200 A
Packaging
Bulk
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
4 mA @ 50 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
TO-244AB
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-244AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.