
CPT30045 | |
|---|---|
DigiKey Part Number | 150-CPT30045-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT30045 |
Description | DIODE MOD SCHOTT 45V 150A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 150A Chassis Mount MD3CC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 150A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 760 mV @ 200 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 4 mA @ 45 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case MD3CC |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package Twin Tower |

