
CPT300100 | |
|---|---|
DigiKey Part Number | 150-CPT300100-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | CPT300100 |
Description | DIODE MOD SCHOTTKY 100V TO-244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150A Chassis Mount TO-244AB |
Category | Current - Average Rectified (Io) (per Diode) 150A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 980 mV @ 200 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 4 mA @ 100 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-244AB |

