
COREPCIF-RM | |
|---|---|
DigiKey Part Number | COREPCIF-RM-ND |
Manufacturer | |
Manufacturer Product Number | COREPCIF-RM |
Description | IP MODULE COREPCIF |
Customer Reference | |
Detailed Description | License Microsemi Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Microsemi | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43.890,60000 € | 43.890,60 € |
| Unit Price without VAT: | 43.890,60000 € |
|---|---|
| Unit Price with VAT: | 52.229,81400 € |

