
CORELTPI-OM | |
|---|---|
DigiKey Part Number | 150-CORELTPI-OM-ND |
Manufacturer | |
Manufacturer Product Number | CORELTPI-OM |
Description | PERPETUAL OBFUSCATED NODE LOCKED |
Customer Reference | |
Detailed Description | License Perpetual Fixed Node Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.511,25000 € | 3.511,25 € |
| Unit Price without VAT: | 3.511,25000 € |
|---|---|
| Unit Price with VAT: | 4.178,38750 € |

