
CORELNSQRT-RMFL | |
|---|---|
DigiKey Part Number | 150-CORELNSQRT-RMFL-ND |
Manufacturer | |
Manufacturer Product Number | CORELNSQRT-RMFL |
Description | PERPETUAL RTL SOURCE FLOATING LI |
Customer Reference | |
Detailed Description | License Perpetual Floating Node FPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | Perpetual | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.389,06000 € | 4.389,06 € |
| Unit Price without VAT: | 4.389,06000 € |
|---|---|
| Unit Price with VAT: | 5.222,98140 € |

