
CORE429-RMFL | |
|---|---|
DigiKey Part Number | CORE429-RMFL-ND |
Manufacturer | |
Manufacturer Product Number | CORE429-RMFL |
Description | IP MODULE CORE429 |
Customer Reference | |
Detailed Description | License Microsemi Electronically Delivered |
Datasheet | Datasheet |
Category | Type License |
Manufacturer Microchip Technology | Utilized IC / Part Microsemi |
Packaging Electronic Delivery | Media Delivery Type Electronically Delivered |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56.071,02000 € | 56.071,02 € |
| Unit Price without VAT: | 56.071,02000 € |
|---|---|
| Unit Price with VAT: | 66.724,51380 € |

