
CORE1553BRM-OM | |
|---|---|
DigiKey Part Number | CORE1553BRM-OM-ND |
Manufacturer | |
Manufacturer Product Number | CORE1553BRM-OM |
Description | IP MODULE CORE1553 BUS/REMOTE |
Customer Reference | |
Detailed Description | License Microsemi Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Microsemi | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.723,42000 € | 30.723,42 € |
| Unit Price without VAT: | 30.723,42000 € |
|---|---|
| Unit Price with VAT: | 36.560,86980 € |

