ARM® Cortex®-M4F CryptoController™ Cryptography Microcontroller IC 84-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEC1712H-B2-I/SX

DigiKey Part Number
150-CEC1712H-B2-I/SX-ND
Manufacturer
Manufacturer Product Number
CEC1712H-B2-I/SX
Description
CRYPTO EMBEDDED CTLR FOR SECURE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F CryptoController™ Cryptography Microcontroller IC 84-WFBGA
Datasheet
 Datasheet
EDA/CAD Models
CEC1712H-B2-I/SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Cryptography
Core Processor
ARM® Cortex®-M4F
Program Memory Type
-
Controller Series
-
RAM Size
256K x 8
Interface
I2C, SPI, UART
Number of I/O
68
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-WFBGA
Supplier Device Package
84-WFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,83000 €5,83 €
254,87080 €121,77 €
1004,70100 €470,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €