
CEC1712H-B2-I/2ZW | |
|---|---|
DigiKey Part Number | 150-CEC1712H-B2-I/2ZW-ND |
Manufacturer | |
Manufacturer Product Number | CEC1712H-B2-I/2ZW |
Description | CRYPTO EMBEDDED CONTROLLER 256 K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F CryptoController™ Cryptography Microcontroller IC 84-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Cryptography | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | - | |
Controller Series | CEC1712 | |
RAM Size | 256K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 68 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-WFBGA | |
Supplier Device Package | 84-WFBGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 25 | 4,87080 € | 121,77 € |
| 100 | 4,70100 € | 470,10 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

