
CDLL991BE3 | |
|---|---|
DigiKey Part Number | 150-CDLL991BE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL991BE3 |
Description | DIODE ZENER 180V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 136.8 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 2200 Ohms | Supplier Device Package DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,66550 € | 1.266,55 € |
| Unit Price without VAT: | 12,66550 € |
|---|---|
| Unit Price with VAT: | 15,07195 € |

