
CDLL991B | |
|---|---|
DigiKey Part Number | CDLL991B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL991B |
Description | DIODE ZENER 180V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL991B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2200 Ohms | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 2,87441 € | 560,51 € |
| Unit Price without VAT: | 2,87441 € |
|---|---|
| Unit Price with VAT: | 3,42055 € |

