
CDLL990B | |
|---|---|
DigiKey Part Number | CDLL990B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL990B |
Description | DIODE ZENER 160V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 500 mW ±5% Surface Mount DO-213AA |
EDA/CAD Models | CDLL990B Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 1700 Ohms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,39067 € | 661,18 € |
| Unit Price without VAT: | 3,39067 € |
|---|---|
| Unit Price with VAT: | 4,03490 € |

