
CDLL989B | |
|---|---|
DigiKey Part Number | CDLL989B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL989B |
Description | DIODE ZENER 150V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL989B Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 1500 Ohms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 4,12945 € | 830,02 € |
| Unit Price without VAT: | 4,12945 € |
|---|---|
| Unit Price with VAT: | 4,91405 € |

