Parametric Equivalent

CDLL986A | |
|---|---|
DigiKey Part Number | CDLL986A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL986A |
Description | DIODE ZENER 110V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL986A Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 84 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 750 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL986B | Microchip Technology | 0 | CDLL986B-ND | 2,06798 € | Parametric Equivalent |
| CDLL986B/TR | Microchip Technology | 0 | 150-CDLL986B/TR-ND | 2,23811 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,06798 € | 827,19 € |
| Unit Price without VAT: | 2,06798 € |
|---|---|
| Unit Price with VAT: | 2,46090 € |



