
CDLL978B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL978B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL978B/TR |
Description | DIODE ZENER 51V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 39 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL978B | Microchip Technology | 0 | CDLL978B-ND | 2,51991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 2,69139 € | 831,64 € |
| Unit Price without VAT: | 2,69139 € |
|---|---|
| Unit Price with VAT: | 3,20275 € |


