Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL974B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL974B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL974B/TR |
Description | DIODE ZENER 36V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 27 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N974BUR-1 | Microchip Technology | 0 | 1086-20440-ND | 3,90517 € | Parametric Equivalent |
| JAN1N974BUR-1/TR | Microchip Technology | 0 | 150-JAN1N974BUR-1/TR-ND | 4,05035 € | Parametric Equivalent |
| JAN1N974CUR-1 | Microchip Technology | 0 | 1086-20446-ND | 10,01360 € | Parametric Equivalent |
| JAN1N974CUR-1/TR | Microchip Technology | 0 | 150-JAN1N974CUR-1/TR-ND | 10,15870 € | Parametric Equivalent |
| JAN1N974DUR-1 | Microchip Technology | 0 | 1086-20452-ND | 12,53350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 2,69139 € | 831,64 € |
| Unit Price without VAT: | 2,69139 € |
|---|---|
| Unit Price with VAT: | 3,20275 € |


