Parametric Equivalent

CDLL969A | |
|---|---|
DigiKey Part Number | CDLL969A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL969A |
Description | DIODE ZENER 22V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL969A Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL969B | Microchip Technology | 0 | CDLL969B-ND | 2,49991 € | Parametric Equivalent |
| CDLL969B/TR | Microchip Technology | 0 | 150-CDLL969B/TR-ND | 2,67003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 2,49991 € | 822,47 € |
| Unit Price without VAT: | 2,49991 € |
|---|---|
| Unit Price with VAT: | 2,97489 € |



