
CDLL968 | |
|---|---|
DigiKey Part Number | CDLL968-ND |
Manufacturer | |
Manufacturer Product Number | CDLL968 |
Description | DIODE ZENER 20V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±20% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL968 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-213AB |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL968A | Microchip Technology | 0 | CDLL968A-ND | 2,51991 € | Parametric Equivalent |
| CDLL968B | Microchip Technology | 0 | CDLL968B-ND | 2,51991 € | Parametric Equivalent |
| CDLL968B/TR | Microchip Technology | 0 | 150-CDLL968B/TR-ND | 2,69139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 2,51991 € | 829,05 € |
| Unit Price without VAT: | 2,51991 € |
|---|---|
| Unit Price with VAT: | 2,99869 € |



