
CDLL962A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL962A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL962A/TR |
Description | DIODE ZENER 11V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL962A | Microchip Technology | 0 | CDLL962A-ND | 2,51991 € | Parametric Equivalent |
| CDLL962B | Microchip Technology | 0 | CDLL962B-ND | 2,08453 € | Parametric Equivalent |
| CDLL962B/TR | Microchip Technology | 0 | 150-CDLL962B/TR-ND | 2,25604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | 2,69139 € | 831,64 € |
| Unit Price without VAT: | 2,69139 € |
|---|---|
| Unit Price with VAT: | 3,20275 € |



