CDLL958 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,51991 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,48301 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,65452 €
Datasheet
Zener Diode 7.5 V 500 mW ±20% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL958

DigiKey Part Number
CDLL958-ND
Manufacturer
Manufacturer Product Number
CDLL958
Description
DIODE ZENER 7.5V 500MW DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±20% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL958 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 5.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-213AB
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
5.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL958AMicrochip Technology0CDLL958A-ND2,51991 €Parametric Equivalent
CDLL958BMicrochip Technology0CDLL958B-ND3,48301 €Parametric Equivalent
CDLL958B/TRMicrochip Technology0150-CDLL958B/TR-ND3,65452 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3292,51991 €829,05 €
Unit Price without VAT:2,51991 €
Unit Price with VAT:2,99869 €