Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL945/TR | |
|---|---|
DigiKey Part Number | 150-CDLL945/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL945/TR |
Description | DIODE ZENER 11.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 8 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,58590 € | 3.058,59 € |
| Unit Price without VAT: | 30,58590 € |
|---|---|
| Unit Price with VAT: | 36,39722 € |


