Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL944B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL944B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL944B/TR |
Description | DIODE ZENER 11.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/157 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL941B/TR | Microchip Technology | 0 | 150-CDLL941B/TR-ND | 4,20143 € | Parametric Equivalent |
| CDLL942B/TR | Microchip Technology | 0 | 150-CDLL942B/TR-ND | 11,53090 € | Parametric Equivalent |
| CDLL943/TR | Microchip Technology | 0 | 150-CDLL943/TR-ND | 18,89970 € | Parametric Equivalent |
| CDLL943B | Microchip Technology | 0 | CDLL943B-ND | 5,84000 € | Parametric Equivalent |
| CDLL943B/TR | Microchip Technology | 0 | 150-CDLL943B/TR-ND | 6,64890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,29220 € | 2.429,22 € |
| Unit Price without VAT: | 24,29220 € |
|---|---|
| Unit Price with VAT: | 28,90772 € |


