Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL941 | |
|---|---|
DigiKey Part Number | CDLL941-ND |
Manufacturer | |
Manufacturer Product Number | CDLL941 |
Description | DIODE ZENER 11.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N943BUR-1 | Microchip Technology | 0 | 150-1N943BUR-1-ND | 6,42637 € | Parametric Equivalent |
| 1N943BUR-1/TR | Microchip Technology | 0 | 150-1N943BUR-1/TR-ND | 6,64890 € | Parametric Equivalent |
| CDLL942A | Microchip Technology | 0 | 150-CDLL942A-ND | 11,36080 € | Parametric Equivalent |
| CDLL942A/TR | Microchip Technology | 0 | 150-CDLL942A/TR-ND | 11,53090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 4,04434 € | 829,09 € |
| Unit Price without VAT: | 4,04434 € |
|---|---|
| Unit Price with VAT: | 4,81276 € |


