Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL829AE3 | |
|---|---|
DigiKey Part Number | 150-CDLL829AE3-ND |
Manufacturer | |
Manufacturer Product Number | CDLL829AE3 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±4.84% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.84% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL821A/TR | Microchip Technology | 0 | 150-CDLL821A/TR-ND | 5,98145 € | Parametric Equivalent |
| CDLL823A/TR | Microchip Technology | 0 | 150-CDLL823A/TR-ND | 5,98141 € | Parametric Equivalent |
| CDLL825A | Microchip Technology | 114 | CDLL825A-ND | 5,29000 € | Parametric Equivalent |
| CDLL825A/TR | Microchip Technology | 0 | 150-CDLL825A/TR-ND | 5,98144 € | Parametric Equivalent |
| CDLL825AE3 | Microchip Technology | 0 | 150-CDLL825AE3-ND | 5,26159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,10110 € | 2.310,11 € |
| Unit Price without VAT: | 23,10110 € |
|---|---|
| Unit Price with VAT: | 27,49031 € |


