CDLL828A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,98130 €
Datasheet
Zener Diode 6.55 V 500 mW ±5.34% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL828A

DigiKey Part Number
150-CDLL828A-ND
Manufacturer
Manufacturer Product Number
CDLL828A
Description
DIODE ZENER 6.55V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.55 V 500 mW ±5.34% Surface Mount DO-213AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.34%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,83500 €1.083,50 €
Unit Price without VAT:10,83500 €
Unit Price with VAT:12,89365 €