Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6330US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6330US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6330US/TR |
Description | DIODE ZENER 18V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 14 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6330US | Microchip Technology | 0 | 1086-19867-ND | 11,38700 € | Parametric Equivalent |
| JANTX1N6330DUS | Microchip Technology | 0 | 1086-19865-ND | 36,72620 € | Parametric Equivalent |
| JANTX1N6330US | Microchip Technology | 0 | 1086-15437-ND | 11,58330 € | Parametric Equivalent |
| JANTXV1N6330DUS | Microchip Technology | 0 | 1086-19866-ND | 64,95800 € | Parametric Equivalent |
| JANTXV1N6330DUS/TR | Microchip Technology | 0 | 150-JANTXV1N6330DUS/TR-ND | 65,08890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,72730 € | 1.172,73 € |
| Unit Price without VAT: | 11,72730 € |
|---|---|
| Unit Price with VAT: | 13,95549 € |


