Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL758D | |
|---|---|
DigiKey Part Number | 150-CDLL758D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL758D |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL758D/TR | Microchip Technology | 0 | 150-CDLL758D/TR-ND | 10,91580 € | Parametric Equivalent |
| JAN1N758DUR-1 | Microchip Technology | 0 | 1086-20242-ND | 12,43400 € | Parametric Equivalent |
| JAN1N758DUR-1/TR | Microchip Technology | 0 | 150-JAN1N758DUR-1/TR-ND | 12,56490 € | Parametric Equivalent |
| JANTX1N758DUR-1 | Microchip Technology | 0 | 1086-20243-ND | 15,61450 € | Parametric Equivalent |
| JANTX1N758DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N758DUR-1/TR-ND | 15,74540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,75870 € | 1.075,87 € |
| Unit Price without VAT: | 10,75870 € |
|---|---|
| Unit Price with VAT: | 12,80285 € |


