Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL748C | |
|---|---|
DigiKey Part Number | 150-CDLL748C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL748C |
Description | DIODE ZENER 3.9V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL748C/TR | Microchip Technology | 0 | 150-CDLL748C/TR-ND | 4,94743 € | Parametric Equivalent |
| JAN1N5520CUR-1 | Microchip Technology | 0 | 1086-18970-ND | 32,30230 € | Parametric Equivalent |
| JAN1N5520CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5520CUR-1/TR-ND | 32,43320 € | Parametric Equivalent |
| JAN1N5520DUR-1 | Microchip Technology | 0 | 1086-18976-ND | 40,39100 € | Parametric Equivalent |
| JAN1N5520DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5520DUR-1/TR-ND | 40,52190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 4,77728 € | 826,47 € |
| Unit Price without VAT: | 4,77728 € |
|---|---|
| Unit Price with VAT: | 5,68496 € |


