Parametric Equivalent

CDLL746A | |
|---|---|
DigiKey Part Number | CDLL746A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL746A |
Description | DIODE ZENER 3.3V 500MW DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL746A Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL746A/TR | Microchip Technology | 0 | 150-CDLL746A/TR-ND | 3,87420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 3,66479 € | 1.147,08 € |
| Unit Price without VAT: | 3,66479 € |
|---|---|
| Unit Price with VAT: | 4,36110 € |



