Diode 80 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL6760/TR

DigiKey Part Number
150-CDLL6760/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL6760/TR
Description
DIODE SCHOTTKY 80V 1A DO213AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
26286,59324 €22.687,43 €
Manufacturers Standard Package
Unit Price without VAT:86,59324 €
Unit Price with VAT:103,04596 €