
CDLL6759 | |
|---|---|
DigiKey Part Number | CDLL6759-ND |
Manufacturer | |
Manufacturer Product Number | CDLL6759 |
Description | DIODE SCHOTTKY 60V 1A DO213AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB |
EDA/CAD Models | CDLL6759 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 86,59326 € | 11.690,09 € |
| Unit Price without VAT: | 86,59326 € |
|---|---|
| Unit Price with VAT: | 103,04598 € |

