
CDLL6490 | |
|---|---|
DigiKey Part Number | CDLL6490-ND |
Manufacturer | |
Manufacturer Product Number | CDLL6490 |
Description | DIODE ZENER 5.1V 1.5W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount DO-213AB |
EDA/CAD Models | CDLL6490 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,11990 € | 1.211,99 € |
| Unit Price without VAT: | 12,11990 € |
|---|---|
| Unit Price with VAT: | 14,42268 € |

