Parametric Equivalent

CDLL6486/TR | |
|---|---|
DigiKey Part Number | 150-CDLL6486/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL6486/TR |
Description | DIODE ZENER 3.6V 1.5W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.5 W ±5% Surface Mount DO-213AB |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-213AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL6486 | Microchip Technology | 0 | CDLL6486-ND | 12,21690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,37520 € | 1.237,52 € |
| Unit Price without VAT: | 12,37520 € |
|---|---|
| Unit Price with VAT: | 14,72649 € |


