Parametric Equivalent

CDLL6319 | |
|---|---|
DigiKey Part Number | CDLL6319-ND |
Manufacturer | |
Manufacturer Product Number | CDLL6319 |
Description | DIODE ZENER 6.2V 500MW DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL6319 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL6319/TR | Microchip Technology | 0 | 150-CDLL6319/TR-ND | 14,36740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,19590 € | 1.419,59 € |
| Unit Price without VAT: | 14,19590 € |
|---|---|
| Unit Price with VAT: | 16,89312 € |


