Parametric Equivalent
Parametric Equivalent

CDLL6002B | |
|---|---|
DigiKey Part Number | 150-CDLL6002B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL6002B |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6002BUR-1 | Microchip Technology | 0 | 150-1N6002BUR-1-ND | 3,94473 € | Parametric Equivalent |
| 1N6002BUR-1/TR | Microchip Technology | 0 | 150-1N6002BUR-1/TR-ND | 3,32468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 3,94477 € | 1.372,78 € |
| Unit Price without VAT: | 3,94477 € |
|---|---|
| Unit Price with VAT: | 4,69428 € |


