
CDLL5947C | |
|---|---|
DigiKey Part Number | CDLL5947C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5947C |
Description | DIODE ZENER 82V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±2% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5947C Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 62.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 160 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5947D | Microchip Technology | 0 | CDLL5947D-ND | 10,31710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 6,90008 € | 834,91 € |
| Unit Price without VAT: | 6,90008 € |
|---|---|
| Unit Price with VAT: | 8,21110 € |


