
CDLL5942B | |
|---|---|
DigiKey Part Number | CDLL5942B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5942B |
Description | DIODE ZENER 51V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5942B Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5942BUR-1 | Microchip Technology | 0 | 1N5942BUR-1-ND | 3,87880 € | Parametric Equivalent |
| CDLL5942C | Microchip Technology | 0 | CDLL5942C-ND | 6,90008 € | Parametric Equivalent |
| CDLL5942D | Microchip Technology | 0 | CDLL5942D-ND | 10,31710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 3,87880 € | 934,79 € |
| Unit Price without VAT: | 3,87880 € |
|---|---|
| Unit Price with VAT: | 4,61577 € |


