CDLL5940B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,87880 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,90008 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,31710 €
Datasheet
Zener Diode 43 V 1.25 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5940B

DigiKey Part Number
CDLL5940B-ND
Manufacturer
Manufacturer Product Number
CDLL5940B
Description
DIODE ZENER 43V 1.25W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.25 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL5940B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AB
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
53 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5940BUR-1Microchip Technology01N5940BUR-1-ND3,87880 €Parametric Equivalent
CDLL5940CMicrochip Technology0CDLL5940C-ND6,90008 €Parametric Equivalent
CDLL5940DMicrochip Technology0CDLL5940D-ND10,31710 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2413,87880 €934,79 €
Unit Price without VAT:3,87880 €
Unit Price with VAT:4,61577 €