Parametric Equivalent
Parametric Equivalent

CDLL5921B | |
|---|---|
DigiKey Part Number | CDLL5921B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5921B |
Description | DIODE ZENER 6.8V 1.25W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.25 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5921B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5921BUR-1 | Microchip Technology | 0 | 1N5921BUR-1-ND | 3,84803 € | Parametric Equivalent |
| CDLL4461 | Microchip Technology | 0 | CDLL4461-ND | 9,90800 € | Parametric Equivalent |
| CDLL4461/TR | Microchip Technology | 0 | 150-CDLL4461/TR-ND | 10,07810 € | Parametric Equivalent |
| CDLL5921C | Microchip Technology | 0 | CDLL5921C-ND | 6,84529 € | Parametric Equivalent |
| CDLL5921D | Microchip Technology | 0 | CDLL5921D-ND | 10,23520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 3,84801 € | 927,37 € |
| Unit Price without VAT: | 3,84801 € |
|---|---|
| Unit Price with VAT: | 4,57913 € |



